Vishay Capacitors for a Wide Range of External and Implantable Medical Applications


TM3

• Solid Tantalum Surface-Mount Chip Capacitors • TANTAMOUNT®
• Molded Case
• For Medical Instruments
• Manufacturing location is certified to medical
  standard ISO 13485
  TM8

• Solid Tantalum Chip Capacitors
• MICROTAN®
• High-Reliability
• Low DC Leakage
• Leadframeless
• Molded
• Manufacturing location is certified to medical
  standard ISO 13485
 
 

TL3

• Solid Tantalum Surface-Mount Chip Capacitors • TANTAMOUNT®
• Molded Case
• Very Low DCL
  VY2

• AC Line Rated Ceramic Disc Capacitors
• Class X1, 440 VAC
• Class Y2, 300 VAC
 
 

615R Series

• High-Voltage Ceramic DC Disc Capacitors
• 10 kVDC and 15 kVDC
  715C..DK...

• High-Voltage Class 2 Ceramic DC Disc
  Capacitors
• Screw Terminal Mounting
• 15 kVDC to 40 kVDC

 
 

715C..KT...

• High-Voltage Class 1 Ceramic DC Disc
  Capacitors
• Screw Terminal Mounting
• 10 kVDC to 40 kVDC
  VJ Non-Magnetic Series

• Surface-Mount Multilayer Ceramic Chip
  Capacitorsfor Non-MagneticApplications

 
 

VJ HIFREQ Series

• Surface-Mount Multilayer Ceramic Chip
  Capacitors for High-Frequency
  QUAD HIFREQ Series

• Surface-Mount Multilayer Ceramic Chip
  Capacitors for RF Power Applications
 
 

VJ Hi-Rel Series

• Surface-Mount Multilayer Ceramic Chip
  Capacitors for High-Reliability Applications
 
 
 



Buy Now Technical Articles Solution Contact Us Line Card

For further queries, please contact us at: OnlineSupportAsia@Avnet.com
       ▲TOP
products.avnet.com/asia    

© 2017 Avnet, Inc. All rights reserved.
The Avnet Inc. logo and Accelerating Your Success are trademarks of Avnet, Inc.
All other products, brands and names are trademarks or registered trademarks of their respective owners.

This email was sent by:
Avnet Asia
151 Lorong Chuan, #06-03 New Tech Park
Singapore 556741


Unsubscribe