Xilinx 精选产品和方案
 

Avnet ZUBoard 1CG Development Kit



With a Vivado-enabled board definition file and PetaLinux BSP, you will be up and running in no time! Whether you want to explore bare metal, Linux, or Vitis AI accelerators, the ZUBoard 1CG will give you a base foundation to experiment. This board is available for $159 with shipping estimated in Q4 of 2022.



Features

• AMD Xilinx ZU+ MPSoC ZU1CG
   • Dual A53 APU and Dual R5 RPU
   • 56KB On-chip Memory
   • 81,900 FPGA Logic Cells
• ISSI 1GB LPDDR4 with on-chip ECC
• Boot from ISSI 256Mb QSPI or microSD Card
• PetaLinux environment available for download
• Microchip 10/100/1000 Wired Ethernet PHY and MAC ID EEPROM
• Microchip USB 2.0 PHY
• Microchip USB-C input power control
• On-board JTAG and UART debug interface


Target applications

• Artificial intelligence
• Machine learning
• Embedded Vision
• Embedded processing
• Robotics



www.avnet.com/apac  
Copyright ©2022 Avnet, Inc. All rights reserved.