Xilinx 精选产品和方案
 

Avnet RFSoC SoM for wireless and 5G market

ADRS1000 -Reconfigurable Digital Radio System-on-Module



Value Proposition
Ultra performance re-configurable module with development support package based on Xilinx’s latest Gen 3 RFSoC device with the aim to enable accelerated development and deployment of a wide variety of highly complex wireless systems.


RF-SOM Specification

• Single board design: 165x 110mm
• Xilinx XCZU49DR-L2FFVF1760I
• 2 x 256MB QSPI
• 8GB DDR4 for PS
• 8GB DDR4 for PL
• 64GB eMMC
• Power Input: 12V, 10A max


Carrier Board Specification

Single Design Board: 265mm x 245mm
• 1 x 100GbE QSFP28
• 1 x 1GbE Ethernet
• 1 x USB Type C
• 1 x 12V power supply input
• 1 x M.2 interface
• 1 x PCIe x 8 iPASS
• 1 x PCIe x 4 iPASS
• 1 x UART to USB
• 1 x GPS module
• 1 x SD Card Holder



avnet.com/apac  
Copyright ©2022 Avnet, Inc. All rights reserved.