News Update
New Design Kit from Avnet - UltraZed is here!
Introducing the UltraZed-EG SOM, Starter Kit and Carrier Card!




UltraZed-EG SOM, Starter Kit and Carrier Card


UltraZed-EG™ SOM is a highly flexible, rugged, System-On-Module (SOM) based on the Xilinx Zynq® UltraScale+™ MPSoC.

Designed in a small form factor (2.0” x 3.5”) , the UltraZed-EG SOM packages all the necessary functions such as:
• System memory
• Ethernet
• USB
• Configuration memory needed for an embedded processing system.

Starter Kit available! The UltraZed-EG™ Starter Kit consists of the UltraZed-EG System-on-Module (SOM) and IO Carrier Card bundled to provide a complete system for prototyping and evaluating systems based on the Xilinx powerful Zynq® UltraScale+™ MPSoC device family.

Carrier Card available! The UltraZed IO Carrier Card supports the UltraZed-EG™ System-on-Module (SOM), providing easy access to the full 180 user I/O, 26 PS MIO, and 4 PS GTR transceivers available from the UltraZed-EG SOM via three Micro Headers. Two 140-pin Micro Headers on the carrier card mate with the UltraZed-EG SOM, connecting 180 of the UltraZed-EG Programmable Logic (PL) I/O to 12 Digilent Pmod™ compatible interfaces, Arduino Shield, LVDS Touch Panel interface, push button switches, DIP switches, LEDs, Xilinx SYSMON, and clock oscillator


Official announcement date:
12/15/2016


When will stock be available?
Starter Kit Available Now


How does this benefit you?
• Cost-effective, production ready SOM
• System bring-up and debug time can be cut in half
• Enables designers to build high-performance
  systems with confidence and ease
• Overall system cost can be reduced by 20% or
  more verses a standard chip-down design


Targeted Applications:
• Embedded system-on-module (SOM)
• Embedded vision
• Test & measurement
• Motor control
• Industrial automation


Find out more, visit product page >>

Read the official press release >>



Learn More
 
Quick Links
Linecard   Design Resource Center   Contact Us   Buy
       ▲TOP
products.avnet.com/asia    


If you prefer not to receive Avnet updates in future, please unsubscribe here.