Object Recognition Embedded Vision Kit

This platform allows for ease of video processing modules implementation on FPGA acceleration. The platform completes the Video input and display output frame buffer data path leaving the user to focus on actual application development.
Application & Features:
• Video analytics development platform
• Video processing development platform
• Complete Camera input with 1080p Video output
• Performance improvement with FPGA fabric acceleration
• HW/SW Partitioning
• PS: KeypointProcessing
• PL: Pixel Processing
• Mono Conversion
• Scaler
• FastXCorner (HLS)
• IC Angle (HLS)
• Descriptors (HLS)
• Linux with QT Environment
• With Mouse & Keyboard support
Resource Utilization (XC7Z020)
70% LUT
43% FF
Operating Frequency
PS: 666MHz
PL: 100MHz / 150MHz
DDR3: 533MHz
Embedded Vision Kit
EMBV Development Kit
AES-MBCC-EMBV-DEV-G
• Carrier Card Kit + MicroZed7020
ON Semiconductor PYTHON-1300-C Camera Module
AES-CAM-ON-P1300C-G
• 1280 x 1024 pixels
• Up to 210fps

|