SDAccel Data Center Accelerator Card
The SDAccel™ development environment for OpenCL™, C, C++ and Vivado HLS enables up to 25X better performance/watt for data center application acceleration leveraging FPGAs.
The Data center platform completes the system deliverables with a performance computing server, FPGA accelerator board and image analytics library as an integrated solution.
Application & Features:
• Half Length Low Profile PCI Express Gen2 x 8 Lanes card
• On board Dual Channel 2Gbyte @ 1600Mhz DDR3
• S/W platform includes the ADS PCI Express DMA Engine
• Seamless Host systems user access to FPGA resources for developing acceleration applications
• Able to offer complete server systems with Linux OS and FPGA Accelerators drivers.
• Supports through SDAccel development environment
• Demo application with Auviz Systems
• AuvizCNN image classification engine
PCIeDMA Engine Accelerator Card
KITADX-PCIE-7V690T
 |
 |
Quick Links |
|
|