News Update
Avnet Releases Zynq Transceiver Evaluation Kit Globally



Avnet Zynq Transceiver Evaluation Kit, a low-cost reference design that streamlines evaluation of Xilinx® Zynq®-7000 All Programmable SoC systems based on the PicoZed™ family of System-on-Modules (SOMs) for solutions that require transmission of large amounts of data at high communication rates or over long distances. The Kit, which targets applications in markets including medical, security, embedded computing and industrial automation, is priced at US$649 and is available to customers in the Americas, EMEA, Asia and Japan. No startup fees are required for evaluation and development.

The Avnet Zynq Transceiver Evaluation Kit features the PicoZed™ 7015 SOM, which includes four high-speed serial transceiver lanes. The Kit also includes fully tested cables and adapters, eliminating the need to spend valuable engineering time and budget sourcing these accessories and coming up to speed on complex fiber optic technologies. A brief video demonstration of the Kit can be viewed here.

The Avnet Zynq Transceiver Evaluation Kit (Cost: US$649) includes Small Form-Factor Pluggable (SFP) module with Multimode Simplex Loopback Adapter, (SubMiniature version A) SMA cables, PCIe Card Edge Connector and FMC-LPC Connector and is now available from Avnet Electronics Marketing. Further information on the Kit features and contents can be found at http://zedboard.org.


Block Diagram






Learn More
 
Quick Links
Linecard   Design Resource Center   Contact Us   Buy
       ▲TOP
products.avnet.com/asia    


If you prefer not to receive Avnet updates in future, please unsubscribe here.