Xilinx 精选产品和方案
 

Avnet XCZU7 SoM Product




The HSEVSOM is a high performance, full-feature System-On-Module based on the AMD Zynq® UltraScale+™ MPSoC EV family of devices. The HSEV provides easy access to various High-Speed GTH banks on the carrier board. It supports a complete Linux OS system and configurable peripheral devices on the carrier.

Features:


Possible interfaces support (Combination):

• 2 x MGT 4 lanes (PCIe/HDMI)
• USB 3.0
• Gigabit Ethernet
• Debug UART port
• On-board Memory
• QSPI 512Mb 16GB eMMC 4GB DDR4
• General Purpose control/status signals x 66 pins



Board dimension:

75 x 78.5mm



Avnet Design Services provides custom Carrier Card design service


www.avnet.com/apac  
Copyright ©2025 Avnet, Inc. All rights reserved.