AMD Product & Solution Highlights
 

AMD Spartan UltraScale+ FPGA:
Cost-optimized, high I/O, low-power devices with state-of-the-art security features and Edge Appliances




Balancing cost, I/O count, and logic density is critical when selecting an FPGA to get a time-critical product to market within budget. The new cost-optimized AMD Spartan™ UltraScale+™ FPGA family helps designers rapidly move through these challenges by delivering high I/O, low-power devices with state-of-the-art security features.

With densities ranging from 11K to 218K logic cells and up to 572 I/Os, AMD Spartan UltraScale+ FPGAs excel in a wide range of applications, including industrial networking, robotics, smart city, embedded vision, healthcare, video applications, and various other I/O expansion applications.



Highlights

• Industry’s highest I/O to logic cell ratio ≤28nm1, enabling cost reduction for I/O-intensive applications

• Up to 30% power reduction with 16 nm FinFET2 & power efficiency via hardened DDR and PCIe®3
  power-efficient solutions

• Most security features in AMD Cost-Optimized Portfolio4, NIST approved post-quantum cryptography
  of a broad ecosystem



Check out the product webpage to learn more about the newest FPGA family from AMD.

Learn More


www.avnet.com/apac  
Copyright ©2024 Avnet, Inc. All rights reserved.