Avnet Asia Connect
 
 

Vishay - Gesture sensor, VCNL4035X01



Fully Integrated Proximity and Ambient Light Sensor With I2C Interface and Interrupt Function for Gesture Applications



Features

• Dimensions (L x W x H in mm): 4.0 x 2.36 x 0.75
• Operation voltage: 2.5 V to 3.6 V
• Output type: I2C bus



Application

• 2D and 3D gesture function



Product Benefits

• Integrates a proximity sensor (PS) and ambient light sensor (ALS)
• Driver for up to 3 external IREDs / LEDs
• Temperature compensation: -40 °C to +105 °C
• Operates ALS and PS in parallel structure
• Temperature compensation



Block Diagram





SAP Part Number

• VCNL4035X01



Downloads:

http://www.vishay.com/docs/84251/vcnl4035x01.pdf
http://www.vishay.com/docs/84417/designingvcnl4035x01.pdf







▲TOP

 
avnet.com/apac  
Copyright ©2018 Avnet, Inc. All rights reserved.