Avnet Asia Connect
 
 

Nordic - nRF9160-SE10, nRF9160 SiP



Nordic's nRF91 Series is an ultra-compact, low power, global, multimode LTE-M / NB-IoT System-in-Package with integrated Arm Cortex-M33 host processor, Arm TrustZone security technology, and Assisted GPS



Features

• LTE-M and NB-IoT support in bands from 700 MHz to 2.2GHz
• Worldwide operation
• Up to 23 dBm output power
• -108 dBm LTE-M RX sensitivity
• Single pin 50 Ω antenna interface
• eDRX, PSM
• SMS, IPv4/IPv6
• TCP/UDP, TLS/DTLS



Application

• Logistics and asset tracking
• Smart City
• Smart Agriculture
• Industrial & Predictive maintenance
• Wearables
• Medical



Product Benefits

• ARM Cortex M33
• TrustZone for trusted execution
• Crypto cell co-processor
• Low power peripherals
• HW Automated power and clock management
• 32 GPIO with flexible mapping
• Size 10 x 16 x 1.2mm



Block Diagram





Downloads







▲TOP

 
avnet.com/apac  
Copyright ©2019 Avnet, Inc. All rights reserved.