Avnet Asia Connect
 
 

NXP - LX2160/LS104X






QorIQ Layerscape series, 5G CU/DU/RU, Smart NIC



Features

• 16 Cortex-A72 CPU cores, running up to 2.2GHz
• 18MB cache/on-chip memory
• 24 SerDes lanes, operating up to 25GHz
• Up to 16 Ethernet ports
• Supported Ethernet speeds include 1, 2.5, 10, 25, 40, 50, and 100 gigabits per second
• 114Gbps Layer 2 Ethernet switch
• Up to 24 PCIe Gen3 lanes, supporting ports as wide as x8
• 50Gbps security accelerator
• 100Gbps data compression/decompression engine



Application

• 5G packet processing
• Smart NIC
• Storage Controller
• 5G CU/DU/RU
• Industrial Control



Key Components

• LX2160SC718ZZK
• LS1046AXE8Q1A



Benefits

The LX2160A’s
high level of integration offers significant space, weight, and power benefits compared to multiple discrete devices. The data path architecture enables higher levels of performance and a more power efficient solution than traditional multicore chips.



Block Diagram





Downloads







▲回頁首

 
avnet.com/apac  
Copyright ©2019 Avnet, Inc. All rights reserved.