Avnet Asia Connect
 
 

Molex - 2.2-5 RF Connector System and Cable Assemblies


Left: 2.2-5 Cable Assemblies with Wrench-Tightened Locking Style
Right: Mated 2.2-5 RF Cable Assembly




Molex 2.2-5 RF Connector System and Cable Assemblies deliver high frequency and low passive Intermodulation (PIM) in a form factor that is 53% smaller than the 4.3-10 Connector System, making them ideal for compact mobile radio applications



Features

• Small form factor, miniature design provides space savings; delivers the form factor needed of TNC Miniature RF Connectors
• Robust design, high protection, IP68 NEMA rating
• Low PIM enables wireless service providers to build networks capable of superior performance
• Air dielectric interface enables superior bandwidth and low Insertion Loss
• Ground spring on panel-mounted jack gives equipment manufacturer PIM control
• Broad cable selection offers low losses and supports long distances
• Choice of 3 mating options (push-pull, wrench- and hand-tightened) for application design flexibility and uncompromised
  electrical performance while enabling easy installation



Application

Telecommunications/Networking:
• Wireless radios
• Pickup trucks
• Antennas
• Mobile communication systems



Downloads:

• Web Overview
• Video
• Datasheet
• Digital Product Board
• The Next Generation of Small RF Connectors
• Part Search








▲TOP

 
avnet.com/apac  
Copyright ©2019 Avnet, Inc. All rights reserved.