Microchip - META-DX1 family of Ethernet Physical-Layer (PHY) devices

Industry’s First Terabit-Scale Ethernet PHY Enables Highest-Density 400 GbE and FlexE Connectivity.
META-DX1 uniquely combines 100 GbE, 400 GbE, FlexE, nanosecond timestamping accuracy and MACsec security engine in a single chip with terabit capacity.
META-DX1 family of Ethernet Physical-Layer (PHY) devices that integrates, onto a single chip, Ethernet ports from 1 Gigabit Ethernet (GbE) to 400 GbE, flexible Ethernet (FlexE), Media Access Control Security (MACsec) link encryption and nanosecond timestamping accuracy at terabit capacity. The META-DX1 enables line cards to quadruple in capacity – from 3.6 terabits per second (Tbps) to 14.4 Tbps with 36 ports of 400 GbE or 144 ports of 100 GbE – while supporting key features needed by service providers.
Features
• Up to 1.2 Tbps capacity throughput in a single device
• Ethernet client support from 1GE to 400GE
• Flexible Ethernet support
• Line-speed MACsec encryption engines (10G-400G support)
• 48 integrated 28G NRZ/56G PAM4 SerDes
• Optional Interlaken interface
• Direct connectivity to passive copper cables including support for link training and auto negotiation
• PTP (IEEE 1588v2) support up to Class C/D for 10G-400G
• SyncE support
• Ethernet retiming
• OTN retiming
• 800G forward and reverse gearbox functionality
• Hitless 2:1 mux mode for Working/Protect functionality
• Flexible I/O and crosspoint functionality supports “any-to-any” SerDes connection
Application
• cloud and telecom service providers
▲TOP
|