Avnet Asia Connect
 
 

KEMET - 片式聚合物(高分子)電容

聚合物電容是一類用聚合物作為電容負極的一類固態電解電容。由於聚合物本身有非常卓越的導電性,故這類電容有非常低的ESR和優秀的高頻容值特性。這類電容集合了MLCC 的低ESR、鋁電解電容的高容值和傳統鉭電容高能量密度的優點於一身,同時又去除了它們各自的缺點。在大功耗、長壽命、高穩定性同時對產品尺寸由於極致追求的場景中,聚合物電容是一個完美的解決方案。



Features

• 高容值(10~1500uf)
• 超低ESR (最小3 mohms)
• 薄型化(1.0/1.2/1.4/2.0mm)
• 最大額定電壓75V
• 安全(無燃燒風險)
• 長壽命(125C/2000hrs)
• 最大溫度150C
• 耐高溫高濕
• AEC-Q200 認證 (T59x Series)



Application

• AI/5G/Cloud (xPU) Decoupling capacitor bank (220~680uf, 105C/125C, 2mm)
• IOT: the back-up/swift, big current capacitor (47~220uf/6.3V)
• Cloud (SSD back-up capacitor banks, low profile, high capacitance)
• 5G/AI/Cloud Switches( 12V-input, 100~330uf/16V)
• 5G/AI/Cloud Switches( 3.3/5V output, 100~680uf/6.3V)
• Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling, and high ripple current applications.



Key Components

• T52x/T530 series,
• T530 series,
• T59x series



Block Diagram

Typical Application Circuit



Downloads:

• https://ec.kemet.com/ko-cap
• https://ec.kemet.com/applications







▲回頁首

 
avnet.com/apac  
Copyright ©2019 Avnet, Inc. All rights reserved.