Avnet Asia Connect
 
 

KEMET - 片式聚合物(高分子)电容

聚合物电容是一类用聚合物作为电容负极的一类固态电解电容。由于聚合物本身有非常卓越的导电性,故这类电容有非常低的ESR和优秀的高频容值特性。这类电容集合了MLCC 的低ESR、铝电解电容的高容值和传统钽电容高能量密度的优点于一身,同时又去除了它们各自的缺点。在大功耗、长寿命、高稳定性同时对产品尺寸由于极致追求的场景中,聚合物电容是一个完美的解决方案。



Features

• 高容值(10~1500uf)
• 超低ESR (最小3 mohms)
• 薄型化(1.0/1.2/1.4/2.0mm)
• 最大额定电压75V
• 安全(无燃烧风险)
• 长寿命(125C/2000hrs)
• 最大温度150C
• 耐高温高湿
• AEC-Q200 认证 (T59x Series)



Application

• AI/5G/Cloud (xPU) Decoupling capacitor bank (220~680uf, 105C/125C, 2mm)
• IOT: the back-up/swift, big current capacitor (47~220uf/6.3V)
• Cloud (SSD back-up capacitor banks, low profile, high capacitance)
• 5G/AI/Cloud Switches( 12V-input, 100~330uf/16V)
• 5G/AI/Cloud Switches( 3.3/5V output, 100~680uf/6.3V)
• Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling, and high ripple current applications.



Key Components

• T52x/T530 series,
• T530 series,
• T59x series



Block Diagram

Typical Application Circuit



Downloads:

• https://ec.kemet.com/ko-cap
• https://ec.kemet.com/applications







▲回頁首

 
avnet.com/apac  
Copyright ©2019 Avnet, Inc. All rights reserved.