Avnet Asia Connect
 
 

Integrated Device Technology - F0424寬頻放大器




5G Wireless Communication

F0424靈活的600-4200 MHz RF放大器為Rx和Tx應用. 提供高線性度和零失真™寬頻性能。 低噪聲和高線性度的結合使得中繼器,點對點無線電,DAS和公共安全應用中的收發器解決方案成為可能。 它採用2 x 2 mm封裝,I / O匹配50Ω,易於集成。

Features

• RF range: 600MHz to 4200MHz
• Noise figure = 2.3dB at 2600MHz
• Gain = 17.3dB at 2600MHz
• OIP3 = +40dBm at 2600MHz
• Output P1dB = +21dBm at 2600MHz
• Near-constant gain versus temperature
• 3.3V or 5V power supply
• ICC = 70mA
• 2mA standby current
• 350mW typical DC power at 5V supply
• 50Ω input and output impedances
• Operating temperature (TEP) range: -40°C to +105°C
• 2 × 2 mm, 8-DFN package



Application

• 5G and fixed wireless access (FWA) communications
• 4G TDD & FDD base stations
• 2G/3G base stations
• Repeaters and DAS
• Point-to-Point infrastructure
• Public Safety infrastructure
• Military handhelds
• Point-to-point radios










Downloads:

• Datasheet
• Amplifier overview






▲回頁首

 
avnet.com/apac  
Copyright ©2019 Avnet, Inc. All rights reserved.