Avnet Asia Connect
 
 

Integrated Device Technology - F0424 宽带功率放大器




5G Wireless Communication

F0424: 灵活的600-4200 MHz RF放大器为Rx和Tx应用,提供高线性度和零失真™宽带性能。 低噪声和高线性度的结合使得中继器,点对点无线电,DAS和公共安全应用中的收发器解决方案成为可能。 它采用2 x 2 mm封装,I / O匹配50Ω,易于集成。

Features

• RF range: 600MHz to 4200MHz
• Noise figure = 2.3dB at 2600MHz
• Gain = 17.3dB at 2600MHz
• OIP3 = +40dBm at 2600MHz
• Output P1dB = +21dBm at 2600MHz
• Near-constant gain versus temperature
• 3.3V or 5V power supply
• ICC = 70mA
• 2mA standby current
• 350mW typical DC power at 5V supply
• 50Ω input and output impedances
• Operating temperature (TEP) range: -40°C to +105°C
• 2 × 2 mm, 8-DFN package



Application

• 5G and fixed wireless access (FWA) communications
• 4G TDD & FDD base stations
• 2G/3G base stations
• Repeaters and DAS
• Point-to-Point infrastructure
• Public Safety infrastructure
• Military handhelds
• Point-to-point radios










Downloads:

• Datasheet
• Amplifier overview






▲回頁首

 
avnet.com/apac  
Copyright ©2019 Avnet, Inc. All rights reserved.