Avnet Asia Connect
 
 

Integrated Device Technology - F0424 Broadband Amplifier




5G Wireless Communication

The F0424 flexible 600-4200 MHz RF amplifier delivers high linearity and Zero-Distortion™ broadband performance for Rx and Tx applications. The combination of low noise and high linearity allows transceiver solutions in repeaters, point-to-point radios, DAS and public safety applications. Available in a 2 x 2 mm package, it’s I/O matched to 50Ω for ease of integration.

Features

• RF range: 600MHz to 4200MHz
• Noise figure = 2.3dB at 2600MHz
• Gain = 17.3dB at 2600MHz
• OIP3 = +40dBm at 2600MHz
• Output P1dB = +21dBm at 2600MHz
• Near-constant gain versus temperature
• 3.3V or 5V power supply
• ICC = 70mA
• 2mA standby current
• 350mW typical DC power at 5V supply
• 50Ω input and output impedances
• Operating temperature (TEP) range: -40°C to +105°C
• 2 × 2 mm, 8-DFN package



Application

• 5G and fixed wireless access (FWA) communications
• 4G TDD & FDD base stations
• 2G/3G base stations
• Repeaters and DAS
• Point-to-Point infrastructure
• Public Safety infrastructure
• Military handhelds
• Point-to-point radios










Downloads:

• Datasheet
• Amplifier overview






▲TOP

 
avnet.com/apac  
Copyright ©2019 Avnet, Inc. All rights reserved.