Avnet Asia Connect
 
 

STMicroelectronics - STWBC-MC , Wireless battery chargers



Digital controller for wireless battery chargers transmitters for Qi multicoil applications




The STWBC-MC is the digital controller for the wireless battery charger (WBC) transmitters (TX) from STMicroelectronics optimized for the extended power profile (EPP) Wireless Power Consortium (WPC) multi-coil applications up to 15 W.

It offers the most flexible and efficient solution for controlling the power transfer to a receiver (RX) in WBC-enabled applications such as smartphones, tablets and other battery-powered devices that use the electromagnetic induction for recharging.

The TX is responsible for controlling the transmitting coil and generating the correct amount of power requested by the RX. The RX continuously provides the transmitter with the correct power level requested, by modulating the transmitter carrier through the controlled resistive or capacitive load. Generating the correct amount of power ensures the highest level of end-to-end efficiency due to reduced energy losses. It also helps maintaining a lower operational temperature.

The TX can adapt to the amount of energy transferred by the coil by modulating the frequency, duty cycle or amplitude of the PWM voltage on the transmitting coil.

The STWBC-MC is capable of bidirectional communication with the RX as specified by the WPC 1.2 protocol.




Features

• Digital controller for wireless battery charger transmitter
• Multi-coil inductive transmitters optimized
• Support for Wireless Power Consortium (WPC) 1.2 EPP applications
• Support for half-bridge topology with DC/DC
• Active presence detector
• Foreign object detection
• Q-factor measurement
• Parametric customization via GUI
• Turnkey firmware solution
• Operating temperature: -40 °C up to 105 °C
• Package: VFQFPN32 5 x 5 mm



Application

• Wireless charger



Block Diagram


STWBC-MC device architecture



Downloads:

• https://www.st.com/content/st_com/en/products/power-management/wireless-charger-ics/stwbc-mc.html#quickview-scroll







▲TOP

 
avnet.com/apac  
Copyright ©2018 Avnet, Inc. All rights reserved.