Avnet Asia Connect
 
 

Microchip - MCP39F511A功率监控IC



利用Microchip的双模功率监控IC最大限度提高系统性能 实时测量直流和交流电源功率,并且精度达到行业领先水平的单颗IC。

在同时使用交流和直流电源的系统中,实现双模功率监控传统上需要多个IC才能保证卓越的性能和准确性。越来越多的应用,例如太阳能逆变器、智能照明和云服务器通常使用双模式来保持安全运行,使用交流电作为主电源,直流电作为备用电源,或者反过来。为了优化性能,降低此类系统的开发难度,Microchip Technology Inc.(美国微芯科技公司)推出灵活的双模功率监控IC,在测量交流和直流功率时,能在宽达4000:1的范围内,精度达到行业领先的0.1%。将功率计算和事件监控融入到一个IC中,降低了材料成本,缩短了固件开发时间。



Features

• Real-Time Measurement of Input Power for AC or DC Supplies
• Power Monitoring Accuracy capable of 0.1% error across 4000:1 dynamic range
• Automatic Sensing and Switching Between AC and DC Modes
• Built-In Calculations:
   - Active, Reactive, Apparent Power
   - Active and Reactive Energy Accumulation
   - True RMS Current, RMS Voltage
   - Line Frequency, Power Factor
• Dedicated Zero Crossing Detection (ZCD) Pin
• Dedicated PWM Output Pin
• Automatic Event Pin Control through Fast Voltage Surge Detection
• Fast Calibration Routines
• 2-wire UART: Baud Rate up to 115.2kbps
• 512 bytes User-accessible EEPROM through page read/write commands
• Low-Drift Internal Voltage Reference: 10 ppm/°C typical
• 28-lead 5x5 QFN package
• Extended Temperature Range -40°C to +125°C
• AEC-Q100 qualified



Application

• Consumer
• Internet of Things
• Industrial



Block Diagram




Downloads:

• http://ww1.microchip.com/downloads/en/DeviceDoc/MCP39F511A-Data-Sheet-20006044A.pdf







▲回頁首

 
avnet.com/apac  
Copyright ©2018 Avnet, Inc. All rights reserved.