An ultra boost to developing new applications

With the rapid pace of technological developments today, improving time-to-market is becoming ever more critical. The development and deployment time can be drastically shortened with a reliable ready solution. The UltraZed-EV Starter Kit from Avnet is one such solution.
Comprising the UltraZed-EV System-on-Module (SOM) bundled with Carrier Card, this starter kit provides a complete system for prototyping and evaluating systems. UltraZed-EV SOM is a high performance, full-featured SOM based on the Xilinx Zynq® UltraScale+™ MPSoC . Designed in a small form factor, the UltraZed-EV SOM provides an ideal platform for embedded video processing systems. Building multimedia, automotive ADAS, surveillance, and other embedded vision applications is a breeze as well. The UltraZed-EV Carrier Card provides easy access to the full 152 user I/O, 26 PS MIO, 4 PS GTR transceivers, and 16 GTH transceivers available from the UltraZed-EV SOM via three Micro Headers. Application development is as simple as plugging in the UltraZed-EV SOM into the Carrier Card.

Features
• UltraZed-EV SOM
• UltraZed-EV Carrier Card
• 12V AC/DC Power Supply
• Quick Start Card
• MicroUSB Cable
• UltraZed-EV SOM Mounting Hardware
• MicroSD Card 8GB
• RJ45 Cable
Applications
• General UltraZed-EV evaluation and prototyping
• Embedded system-on-module (SOM) applications
• Test & measurement
• Embedded vision
▲TOP
|