Avnet Asia Connect
 
 

ON Semiconductor - CMOS圖像感測器,4 MP,1/3英寸



AR0430專為物聯網和安全攝像機而設計。在標準成像模式下,AR0430可以為白天和夜晚的照明條件提供高質量的成像,非常適合安全攝像頭。


AR0430能夠以120 fps的速度進行錄製,提供慢動作視頻,可以使用變焦並保持分辨率,這對於可穿戴設備來說是完美的。創新的深度模式使用戶能夠在相機大約一米的範圍內開發任何物體的深度圖,同時仍以30 fps的速度拍攝視頻。

從單個攝像機,用戶能夠參加視頻會議,同時為了安全目的而替換背景。用戶還可以掃描對像以創建用於虛擬現實世界的簡單3D模型,或甚至解釋手勢來控制智能設備。

它專注於低功耗和高性能,為電池供電設備提供選項,包括監控模式,可以消耗低於8 mW的有功功率。此外,創新的像素和深度感測器系統設計提供了同時拍攝圖像並從單個成像感測器生成深度圖的能力。該技術基於最新的堆疊芯片技術,允許使用最新的高性能45納米設計規則構建像素陣列,同時使用高度可靠且成本敏感的65納米設計規則構建支持電路,以實現兩者兼顧世界。



Features

• 4 MP at 120 frames per second
• High linear full well
• Simultaneous color imaging and depth data form a single sensor (30 fps)
• Low power operation and special monitoring mode
• 1/3-inch optical format
• Sensor Synchronization
• Latest stacked pixel technology



Application

• IoT Camera
• Wearable Camera
• Security Camera
• AR/VR/MR Camera
• Low power operation and special monitoring mode







▲回頁首

 
avnet.com/apac  
Copyright ©2018 Avnet, Inc. All rights reserved.