Avnet Asia Connect
 
 

ON Semiconductor - CMOS图像传感器,4 MP,1/3英寸



AR0430专为物联网和安全摄像机而设计。在标准成像模式下,AR0430可以为白天和夜晚的照明条件提供高质量的成像,非常适合安全摄像头。


AR0430能够以120 fps的速度进行录制,提供慢动作视频,可以使用变焦并保持分辨率,这对于可穿戴设备来说是完美的。创新的深度模式使用户能够在相机大约一米的范围内开发任何物体的深度图,同时仍以30 fps的速度拍摄视频。

从单个摄像机,用户能够参加视频会议,同时为了安全目的而替换背景。用户还可以扫描对象以创建用于虚拟现实世界的简单3D模型,或甚至解释手势来控制智能设备。

它专注于低功耗和高性能,为电池供电设备提供选项,包括监控模式,可以消耗低于8 mW的有功功率。此外,创新的像素和深度传感器系统设计提供了同时拍摄图像并从单个成像传感器生成深度图的能力。该技术基于最新的堆叠芯片技术,允许使用最新的高性能45纳米设计规则构建像素阵列,同时使用高度可靠且成本敏感的65纳米设计规则构建支持电路,以实现两者兼顾世界。



Features

• 4 MP at 120 frames per second
• High linear full well
• Simultaneous color imaging and depth data form a single sensor (30 fps)
• Low power operation and special monitoring mode
• 1/3-inch optical format
• Sensor Synchronization
• Latest stacked pixel technology



Application

• IoT Camera
• Wearable Camera
• Security Camera
• AR/VR/MR Camera
• Low power operation and special monitoring mode







▲回頁首

 
avnet.com/apac  
Copyright ©2018 Avnet, Inc. All rights reserved.