Avnet Asia Connect
 
 

Infineon - BGT 24LTR11N16 E6327



Radar is a smart sensor, with advanced sensing capabilities – enabling new use cases


Radar is an acronym for Radio Detection And Ranging.
Radar uses radio waves to detect presence, direction, distance, and speed.







Description

24GHz Radar
• Presence detection (e.g. PIR replacement, people tracking), distance/speed/angle measurement (e.g. drones)
  and Blind Spot Detection (in cars)3
• 250MHz bandwidth in ISM band
• Smallest size (2.4x2.4mm) and lowest power consumption available



Features

• 24 GHz ISM band operation for motion, speed, direction movement and distance measurements
• Long range distance detection of moving objects up to 30 m
• Wide range speed detection up to more than ±100 km/h
• 4 MMIC chips available



Application

• Movement
• Velocity / speed
• Distance / range
• Presence
• Angle of arrival




Boards



DEMO SENSE2GOL / EVAL BGT24LTR11 BOARD




Learn More







▲TOP

 
avnet.com/apac  
Copyright ©2018 Avnet, Inc. All rights reserved.