Avnet Asia Connect
 
 

Integrated Device Technology - 可编程時脈產生器




使用VersaClock 3S 元件則無需採用多個分離式計時元件,進而能夠在節省板材空間的同時提供創新的節能效益。 VersaClock 3S 元件提供低功率和低抖動可擴展能力,滿足包括 PCI Express® Gen 1/2/3 在內各種廣為採用的標準要求,非常適合消費類性、工業、電腦以及汽車類應用。

VersaClock 3S 元件提供三種單端 LVCMOS 輸出和兩個差分輸出,可支援LVPECL、LVDS、LP-HCSL以及單端LVCMOS。 VersaClock 3S 提供的低功耗 32.768 KHz 時脈輸出,其電流消耗不足 5 μA,可用作系統 RTC 參考時鐘。該輸出可由鈕扣電池供電,使其理想適用於電池供電的應用。



Features

• Configurable OE pin function as OE, PD#, PPS or DFC control function
• Configurable PLL bandwidth/minimizes jitter peaking
• PPS: Proactive Power Saving features save power during the end device power down mode
• PPB: Performance- Power Balancing feature allows minimum power consumption base on required performance
• DFC: Dynamic Frequency Control feature allows up to 4 difference frequencies switch dynamically
• Spread Spectrum clock support to lower system EMI
• I2C interface
• Also supports crystal input
• Supported by IDT Timing Commander™ software tool



Application

• Consumer
• Computing
• Automotive
• Industrial




Key Components

• 5P49V6965, 5P35023, 5L35023, 5X2503, 5L2503.



Block Diagram






Downloads:

• https://www.idt.com/document/dst/5p49v6965-datasheet
• https://www.idt.com/document/dst/5l35023-datasheet
• https://www.idt.com/document/dst/5l2503-datasheet






▲回頁首

 
avnet.com/apac  
Copyright ©2018 Avnet, Inc. All rights reserved.