Avnet Asia Connect
 
 

STMicroelectronics - 测距传感器, VL53L1CXV0FY/1



基于ST FlightSense技术的长距离测距传感器


The VL53L1X is a state-of-the-art, Time-of-Flight (ToF), laser-ranging sensor, enhancing the ST FlightSense™ product family. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4 m and fast ranging frequency up to 50 Hz

Housed in a miniature and reflowable package, it integrates a SPAD receiving array, a 940 nm invisible Class1 laser emitter, physical infrared filters, and optics to achieve the best ranging performance in various ambient lighting conditions with a range of cover window options.

Unlike conventional IR sensors, the VL53L1X uses ST’s latest generation ToF technology which allows absolute distance measurement whatever the target color and reflectance.

It is also possible to program the size of the ROI on the receiving array, allowing the sensor FoV to be reduced



Features

• Fully integrated miniature module, size: 4.9x2.5x1.56 mm
• Fast and accurate long distance ranging, up to 400cm.
• Typical full field-of-view (FoV): 27 °
• Programmable region-of-interest (ROI) size on the receiving array, allowing the sensor FoV to be reduced
• Programmable ROI position on the receiving array, providing multizone operation control from the host



Application

• User detection
• 1 D gesture recognition
• Service robots and vacuum cleaners
• Drones
• Smart shelves and vending machines
• Smart building and smart lighting



Product Benefits

• Small size, fully integrated miniature module
• Easy integration
• Up to 400 cm distance measurement



Block Diagram





SAP Part Number

• STMVL53L1CXV0FY/1



Downloads







▲回頁首

 
avnet.com/apac  
Copyright ©2018 Avnet, Inc. All rights reserved.