Quectel - BG96, M2M/NB-IoT, Dual Mode(Cat.M/NB-IoT)

BG96 is a series of LTE Cat M1/Cat NB1/EGPRS module offering a maximum data rate of 300Kbps downlink and 375Kbps
uplink. It features ultra-low power consumption, and provides pin-to-pin compatibility with Quectel LTE module EG91/EG95,
Cat NB1 (NB-IoT) module BC95, UMTS/HSPA module UG95/UG96 and GSM/GPRS module M95.
Features
• LTE Cat M1/Cat NB1/EGPRS module with ultra-low power consumption
• Compact SMT form factor ideal for size-constrained applications with
tight space
• Easy migration from Quectel GSM/GPRS, UMTS/HSPA and LTE modules
• Super slim profile in LGA package
• Fast time-to-market: reference designs, evaluation tools and timely
technical support minimize design-in time and
development efforts
• Robust mounting and interfaces
• GPS, GLONASS, BeiDou/Compass, Galileo, QZSS
• Temperature Range: -40°C ~ +85°C
Application
• Industrial
• IoT
• Smart city, Smart parking, Smart meter
Key Components
• Qualcomm MDM9206
Downloads
▲回頁首
|