Avnet Asia Connect
 
 

Integrated Device Technology - 相對濕度感測器



Humidity Sensor Specification, TA = +25°C, VDD = 2.3V to 5.5V


IDT 的相對濕度感測器具備高精確度和快速測量回應時間,使客戶能夠改善整個系統的性能和回饋控制。濕度感測器 IC 憑藉堅固的碳化矽結構和創新設計展現出色的長期穩定性,能夠改善使用壽命並降低有效成本。

HS300x 系列相對濕度感測器具備 ±1.5% RH 精度和六秒回應時間(靜止空氣中 20% 至 80% RH 額定範圍,不需要空氣流動)。



Features

• Silicon carbide structure
• ±1.5%RH accuracy (HS3001)
• Fast RH response time (Typical 6 seconds)
• 0.1%RH per year drift
• 14-bit resolution: 0.01%RH (Typ.)
• Low power consumption: 1.0μA average
• Digital/Analog output
• Extended supply voltage: 2.3 to 5.5 V



Application

• Measurement of water vapor content in medical oxygen
• Measurement of humidity in appliances such as refrigerators
• Monitoring the humidity of air in industrial processes
• Climate control systems (HVAC)
• Weather stations
• Portable personal health devices



Key Components

• HS3001, HS3002, HS3003, HS3004



Benefits

• Integrated temperature and humidity sensing solution
• Small form factor solution with lower system cost
• Low power consumption saves battery
• 14-bit high resolution provides extremely tight accuracy
• Insensitive to environmental contaminants like dirt and dust
• Small solution size saves space and BOM for compact designs
• On board calibration reduces time to market
• Wide supply voltage range eliminates the need for LDO/DC-DC
• Fast RH response time (Typical 6 seconds)




Video:

• IDT HS300x Relative Humidity Sensor ICs



Table






Downloads:

• hs300x-datasheet
• sdah01 evaluation kit user guide
• sdah02 kit user guide
• relative humidity sensor family overview
• sensing technologies and sensor solutions overview







▲回頁首

 
avnet.com/apac  
Copyright ©2018 Avnet, Inc. All rights reserved.