Avnet Asia Connect
 
 
Bel - 0679Lfuse, Square Ceramic Surface Mount Quick Acting Fuse



Mechanical Dimensions



Features

• Quick acting, 2410SMD
• Compatible with 260℃,IR Pb-free solder process 
• Wide range of current rating from 250ma to20A 
• Wide operating temperature range -55 to125℃ 
• Tape & Reel for auto-insert SMD process 
• RoHS complaint with exemption 7a 
• Halogen Free(MSL=1) 



Application

• LCD monitor
• PC computer
• Industrial Medical
• POE,POE+ 
• Power supply




Block Diagram










▲回頁首
 
avnet.com/apac  
Copyright ©2018 Avnet, Inc. All rights reserved.