| |
More power to wireless charging!

Extended Power Profile or EPP offers the minimum set of features for power transmitters and power receivers that can transfer between 5W to 15W of power. The demand for middle power charging arises from newer technological devices that consume more power. These include IoT devices, fast-charge smartphones, medical devices and tablets. They can also prove useful in bigger environments like condominiums and automated manufacturing facilities.
With the incorporation of wireless charging in iPhones, this technology is set to become even more widespread. Avnet offers a number of solutions for middle power charging solutions that meet WPC standards and the need for more power in wireless charging.

IDT – Middle Power Solution
Features
• Power transfer up to 15W.
• Wide input voltage range: 4.25~21 Vdc.
• Integrated step-down switching regulator.
• Integrated drivers for external power FETs.
• Integrated current sense amplifier.
• Low standby power.
• Dedicated remote temperature sensing.
• Programmable current limit.
• Pre-defined user-programmable LED pattern.
• Active-LOW enable pin for electrical on/off.
• Supports I2C interface.
• Chip: 6mm*6 mm, 48-VFQFN package
Key Components
• Transmitter controller: P9242-R (IDT)
• Power stage: SiA400EDJ*4 (VISHAY)
SiA453EDJ*1 (VISHAY)
• Coil: MP-A2 coil
Target Applications
• Charging pad
• Accessories
• Cradle
• Tablets


IDT – Middle Power Solution
Features
• Single-chip solution supporting up to 15W. applications.
• 87% peak DC-to-DC efficiency.
• Full synchronous rectifier with low Rds(ON) switches.
• Programmable output voltage: 5V, 9V and 12V.
• Embedded 32-bit ARM® processor.
• Power transfer LED indicator.
• Programmable current limit.
• Active-low enable pin for electrical on/off.
• Open-drain interrupt flag.
• Supports I2C interface.
• Chip: 2.64mm*3.94 mm, 52-WLCSP package.
Key Components
• Transmitter: P9221-R (IDT)
• BUCK converter: SY8113B (SILERGY)
Target Applications
• Fast charge cellphone.
• Tablets.
• Accessories.
• Medical devices.


NXP –Middle Power Solution
Features
• Compliant with the Qi MP v1.2.4 specification.
• Integrated digital demodulation in chip.
• Supports two-way communication.
• Supports Qi MP receiver with 15W output power capability.
• Supports Qi LP receiver with 5W output power capability.
• LED for system status indication.
• Input voltage, input current, and coil current sensing.
• FreeMASTER GUI tool to enable customization and calibration.
• Supports input QC function.
Key Components
• Transmitter controller: MWCT1011CFM (NXP)
• EMI: GDLW0520P (Gotrend)
• BUCK converter: AP65200S-13 (DIODES)
• LDO: LP2985-50DBVR (TI)
• Current shunt monitor: INA199A2 (TI)
• Power stage: BQ500101DPCR*2 (TI)
• Coil: MP-A4 coil (Gotrend)
Target Applications
• Standard middle power transmitter.
• Charging pad, Accessories, Cradle, and Tablets.


NXP – Middle Power Solution
Features
• Compliant with the Qi MP v1.2.4 specification.
• Integrated digital demodulation in chip.
• Supports two-way communication.
• Support Apple 7.5W and Samsung 10W Fast charging
• Supports Qi LP receiver with 5W output power capability.
• LED for system status indication.
• Input voltage, input current, and coil current sensing.
• FreeMASTER GUI tool to enable customization and calibration.
Key Components
• Transmitter controller: MWCT1013VLH (NXP)
• LDO: NCP1117ST33T3G (ON-Semi.)
• Current shunt monitor: INA214BIDCKT (TI)
• Synchronous driver: HIP2103*3 (INTERSIL)
• Crystal: ABM3B-198-8.000MHz-T (ABRACON)
• Coil: MP-A11 coil
Target Applications
• Standard middle power transmitter.
• Support Apple 7.5W and Samsung 10W Fast charging


Nuvoton - Middle Power Solution
Features
• Qi compliant 12V MP-A2 solutions
• 5W maximum output with 5V low power charging, or 15W with 12V medium power charging
• Output power controlled by adjusting duty cycle
• Foreign object detection (FOD)
• Over-temperature and current limiting protection mechanisms ensure user safety.
• Large capacity flash for easy customization
• LED charging/failure indicators
Key Components
MINI57 MCU
• ARM® Cortex®-M0 core running up to 48 MHz
• 32-bit embedded hardware divider
• Operating voltage: 2.1V to 5.5V
• Operating temperature: -40°C to 105°C
• 29.5 KB Flash app
• 2.5 KB ISP ROM
• 1.5 KB SPROM
• 4 KB SRAM
• 12-bit SAR ADC with 700k SPS
• 8 way single-ended analog input
• Supports Level 8 PGA amplifier
• 6 way PWM running up to 48 MHz
• 2 USCIs that can be configured as UART, SPI, or I²C
• Internal high speed oscillator at 48 MHz and external lattice vibration at 4 to 24 MHz
Applications
Qi compatible wireless charging systems
• Smart wearables
• Mobile phones and smartphones
• Portable equipment
• Industrial tools
• Desktop charging systems

STM – Middle Power Solution
Features
Transmitter:
• Digital controller for wireless battery charger transmitter
• 15 W single coil inductive transmitters optimized for:
• Support for Wireless Power Consortium (WPC) 1.2 EPP 15 W certified applications
– Backward compatible with 5 W WPC 1.1 applications
• Support for half bridge topology with DC/DC
• VIN range: 5 V ~12V
• Active presence detector
• Foreign object detection
• Q-factor measurement
• Parametric customization via GUI
• Turnkey firmware solution
• Peripherals
– 10-bit ADC
– UART interface
– I2 C master fast/slow speed rate
– GPIOs
• Transmitter reference design:
– WPC Qi 1.2.3 certified
– MP-A10 single coil 15 W topology
– Evaluation board order code: STEVAL-ISB044V1
– 2-layer PCBs
– Active object detection
– Graphical User Interface for application monitoring
• Operating temperature: -40 °C up to 105 °C
• Package: VFQFPN32 - 5 x 5mm
Receiver:
• Up to 15 W output power in Rx mode
• Supporting Tx mode
• Qi 1.2 and AirFuel inductive wireless standard communication protocols
• Integrated high efficiency synchronous rectifier
• Low drop regulator with output current and input voltage regulation loops
• Total system efficiency up to 80%
• 32-bit, 32 MHz ARM Cortex microcontroller with 32 kB FW memory, 8 kB RAM
• 4 kB NVM for configuration
• 32 MHz PWM timer
• 10-bit 8-channel A/D converter
• I2 C interface
• Precise voltage and current measurements for FOD function
• Thermal protection
• Flip Chip 52 bumps (3.97x2.67 mm)
Key Components
• Transmitter: STWBC-EP.
• Receiver: STWLC33
• Coils: customer Design (AVNET Support)
Target Applications
• Cell phones and smartphones
• Tablets and phablets
• Charging accessories

▲TOP
|
|
|