| |
A baseline for wireless charging

Wireless charging is gaining in popularity, with consumers taking to its convenience and ease of use. Devices can now be easily charged and ready to go without the need for power cords. A universal technology standard, Qi, has in fact been established by the Wireless Power Consortium. Widespread industry adoption means QI is now available in many locations where charging is most needed, like airports, automobiles, hotels and offices.
The Baselines Power Profile or BPP comprises the minimum set of features applying to power transmitters and power receivers that can transfer around 5W of power. These are compliant with Wireless Power Consortium standards for charging handphones, medical devices and wearable applications. To support this demand, Avnet offers a wide range of low charging solutions. Our customized solutions come with a customer support model that involves definition & requirement, development, certification and production.

IDT – Wearable Solutions
Features
Transmitter:
• Supports Receiver for up 3W of power transfer.
• Low standby power.
• Integrated 32 bit ARM® Cortex®-M0 Processor.
• Supports I2C interface for field programmability.
• Active low enable pin for electrical on/off.
• Over-Current and Over-Temperature protection.
• Chip: 5mm*5mm, 40-VFQFN package.
Receiver:
• Small solution area: ~32mm².
• Optimized for 0.5 to 3 W applications.
• Synchronous rectifier bridge with low Rds(ON) for high efficiency.
• Programmable output voltage: 4.5 to 6.0 Vdc.
• Programmable rectifier voltage for optimal efficiency.
• Supports I2C communication.
• Chip: 2.24mm*3.62mm, 40-WLCSP package.
Key Components
• Transmitter: P9235A-R (IDT)
• Receiver: P9027LP-R (IDT)
• Coils: customer Design (AVNET Support)
Target applications
• Wearable device


NXP – Low Power Solution
Features
• Supports wide DC input voltage range starting from 4.2 V, typically 5 V, 12 V and 19 V.
• Integrated digital demodulation on chip.
• Supports Foreign Object Detection (FOD).
• Dynamic input power limit for limited input power supply, like USB power.
• Supports any guided positioning single coil power transmitter solutions using frequency and duty cycle control.
• LED & buzzer for system status indication.
• FreeMASTER GUI tool to enable configuration, calibration and debugging.
Key Components
• Transmitter Controller: MWCT1000CFM (NXP)
• LDO: AP2139AK-3.3TRG1 (DIODES)
• Current Shunt Monitor: INA199A2 (TI)
• Synchronous Driver: ISL6596CBZ*2 (INTERSIL)
• Coil: A11 coil
Target Applications
• Standard low power transmitter.
• Any guided positioning single coil solution with frequency & duty cycle control (WPC A types or customer properties).


NXP – Low Power Solution
Features
• Single-chip WPC 1.2 Qi-compliant device for single-coil low-power transmitter.
• Integrated full-bridge power stage with low EMI.
• Very few external components, low cost solution.
• Low Standby power.
• Power stage fully protected against OCP and OTP.
• RMS voltage input to support optimal PID operation.
• 2 LED output and 1 buzzer output.
• Smart Power Limiting (SPL) function to adapt to power-limited 5 V supplies.
• Static Power Reduction (SPR) function to limit power consumption.
• Chip: 5mm*5mm, 32-HVQFN package.
Key Components
• Transmitter: NXQ1TXH5 (NXP)
• Crystal: ST3215SB32768H5HPWAA (Kyocera)
• Coil: A11 coil (Gotrend)
Target Applications
• Standard low power transmitter.
• WPC compliant wireless transmitters for smart phones, medical and wearable applications.


TI – Low Power Solution
Features
• Proven, Qi-certified value solution for transmitter side application.
• Fully WPC compliant, including improved foreign object detection (FOD) method.
• Permits X7R type resonant capacitors for reduced cost.
• Dynamic power limiting™ for USB and limited source operation.
• Digital demodulation reduces components.
• LED indication of charging state, fault status.
• Low standby and high efficiency.
Key Components
• Transmitter Controller: BQ500212A (TI)
• Current Shunt Monitor: INA199A1 (TI)
• Power Stage: CSD9736Q4M*2 (TI)
• LDO: TLV70033DDC (TI)
• Coil: A11 coil (Gotrend)
Target Applications
• Standard low power transmitter.
• WPC compliant wireless transmitters for smart phones, medical and wearable applications.


TI – Low Power Solution
Features
• 5-V Transmitter AFE compatible with wireless power consortium (WPC) v1.2 A11 low-power transmitter Specification.
• Integrates all the analog functions required in a wireless power transmitter.
– MOSFET drivers and synchronous N-channel power FETs.
– Accurate current sense.
– Variable frequency oscillator.
– High-efficiency voltage regulator.
– High-sensitivity demodulator to decode signals from receiver.
• 2-Chip solution enables high-efficiency, transmitter designs of >75% efficiency.
Key Components
• Transmitter Controller: BQ50002ARHBR (TI)
• Power Stage: BQ50511ARHAR (TI)
• Coil: A11 coil
Target Applications
• Standard low power transmitter.
• WPC compliant wireless transmitters for smart phones, medical and wearable applications.


IDT – Low Power Solution
Features
• Single-chip WPC 1.2 Qi-compliant device for single-coil low-power transmitter.
• Integrated, high-efficiency power stage with low Rds(ON).
• Integrated FOD & current sense.
• Excellent EMI performance eliminates need for EMI filter.
• Supports up to 8W power transfer to the receiver.
• Demodulates and Decodes Communication Packets from WPC-compliant Receivers.
• I2C Interface for EEPROM access.
• Programmable soft start.
• Programmable input over-voltage protection.
• Current limit and over-temperature protection.
• Chip: 7mm*7 mm, 56-VFQFPN package.
Key Components
• Transmitter: P9038-R (IDT)
• EEPROM: M24C64-RDW6TP (ST)
• Coil: A11 coil
Target Applications
• Standard low power transmitter.
• WPC compliant wireless transmitters for smart phones, medical and wearable applications.


IDT – Low Power Solution
Features
• 5W WPC 1.2 Compliant wireless power transmitter single chip solution for TX-A6.
• Excellent EMI performance eliminates need for EMI filters.
• Demodulates and decodes WPC-compliant message packets.
• Integrated RESET function.
• Internal half-bridge power MOSFETs.
• Integrated 5Vdc regulated DC/DC converter.
• I2C Interface.
• Push-Pull GPIO/LED indicator outputs.
• Optional buzzer support.
• Chip: 6mm*6mm, 48-TQFN package.
Key Components
• Transmitter: P9036B (IDT)
• Switcher: SiR826ADP*3 (VISHAY)
• Coil: A6 coil (Gotrend)
Target Applications
• Standard low power transmitter.
• WPC compliant wireless transmitters for smart phones, medical and wearable applications.


Nuvoton – Low Power Solution
Features
• Qi Ver1.1.2 specification 5W wireless charging TX solutions
• 5V power supply, Qi compliant A11 solutions
• Dynamic adjustment of input power suitable for USB power in notebooks and PCs
• Foreign object detection (FOD)
• Over-temperature and current limiting protection mechanisms ensure user safety.
• LED charging/failure indicators
Key Components
• Mini55 MCU
• ARM® Cortex®-M0 core running up to 48 MHz
• 32-bit embedded hardware divider
• 17.5 KB Flash app
• 2 KB ISP ROM
• 2 KB embedded SRAM
• 3 built-in 16-bit PWM generators with 2 channels each
• Built-in 16-bit PWM generator with 6-way PWM or 3 complementary PWM signals
• 2 UARTs
• 1 SPI
• 1 I²C
• Operating voltage: 2.1V to 5.5V
• Operating temperature: -40°C to 105°C
Target Applications
• Qi compatible wireless charging systems
• Smart wearables
• Mobile phones and smartphones
• Portable equipment
• Industrial tools
• Desktop charging systems


STM - Low Power and Wearable Solutions
Features
Transmitter:
• Digital controller for wireless battery charger transmitter
• Multiple Qi certified and PMA standard compatible
• Support for up to 5 W applications
• Native support to half-bridge and full bridge topologies
• 5 V supply voltage
• Turnkey solution for quick design
• Peripherals available via APIs
– ADC with 10 bit precision and 1 MΩ input impedance
– UART
– I2 C master fast/slow speed rate
– GPIOs
• Reference design features
– 2 layers PCBs
– Active object detection
– Graphical user interface for application monitoring
– Evaluation boards
• Operating temperature: -40 °C up to 105 °C
• Package: VFQFPN32
Receiver:
• Up to 15 W output power in Rx mode
• Supporting Tx mode
• Qi 1.2 and AirFuel inductive wireless standard communication protocols
• Integrated high efficiency synchronous rectifier
• Low drop regulator with output current and input voltage regulation loops
• Total system efficiency up to 80%
• 32-bit, 32 MHz ARM Cortex microcontroller with 32 kB FW memory, 8 kB RAM
• 4 kB NVM for configuration
• 32 MHz PWM timer
• 10-bit 8-channel A/D converter
• I2 C interface
• Precise voltage and current measurements for FOD function
• Thermal protection
• Flip Chip 52 bumps (3.97x2.67 mm)
Key Components
• Transmitter: STWBC-WA, STWBC.
• Receiver: STWLC33, STWLC03
• Coils: customer Design (AVNET Support)
Target Applications
• Smartwatches and healthcare
• Internet of Things (IoT) battery-powered smart devices
• Remote controllers
▲TOP
|
|
|