Avnet Asia Connect
 
 
Vishay - TP3, solid tantalum surface mount chip capacitors




Solid Tantalum Surface Mount Chip Capacitors, TANTAMOUNT™ Molded Case, High Performance, Automotive Grade




Features

• AEC-Q200 qualified
• Low ESR
• 100 % surge current tested (B, C, D, and E case sizes)
• High ripple current carrying capability
• Molded case available in five case codes
• Terminations: 100 % matte tin standard, tin / lead available
• Compatible with “high volume” automatic pick and place equipment
• Meets EIA-535-BAAC mechanical and performance requirements
• Compliant terminations
• Moisture sensitivity level 1
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912



Application

• Automotive
• Industrial
• General purpose




Downloads: TP3



Learn More







▲回頁首
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.