| |
Texas Instruments - DS90UB933-Q1, FPD-Link III Serializer

The DS90UB933-Q1 device offers an FPD-Link III interface with a high-speed forward channel and a bidirectional control channel for data transmission over a single coaxial cable or differential pair. The DS90UB933-Q1 device incorporates differential signaling on both the high-speed forward channel and bidirectional control channel data paths. The serializer/deserializer pair is targeted for connections between imagers and video processors in an electronic control unit (ECU). This device is ideally suited for driving video data requiring up to 12-bit pixel depth plus two synchronization signals along with bidirectional control channel bus.
Features: Please refer to datasheet
Application
• Automotive
- Surround View Systems (SVS)
- Front Cameras (FC)
- Rear View Cameras (RVC)
- Sensor Fusion
- Driver Monitor Cameras (DMS)
- Remote Satellite RADAR, ToF, and LIDAR Sensors
• Security and Surveillance
• Machine Vision Applications
Specifications: Please refer to datasheet
Block Diagram

Learn More
▲回頁首
|
|
|