| |
STMicroelectronics -
Advanced Driver Assistance System, STV0991 + VG6640-camera based module

STMicroelectronics Camera based Advanced Driver Assistance Systems (ADAS) are used to help the driver in the complex process of controlling the vehicle.Characterized by the use of video sensors to analyze the envinment around the car and to "look" also inside the car for minotoring the driver.
Avnet designed camera based ADAS with STM core chip STV0991 plus 1.3 megapixel high dynamic range image sensor VG6640.
Features
• 1.3 megapixel resolution sensor (1304 x 980) in 1/2.7 inch optical format
• High dynamic range (HDR) pixel architecture, up to 132 dB dynamic range
• 45 frames per second at full resolution, 60 frames per second at 720p resolution
• Synchronization for multiple cameras
Application
• Multi-camera surround view and sense park assist systems capture and display onscreen the area surrounding
the car from a virtual 3D view.
Key Components
• STV0991 + VG6640
Benefits
• Total solution on camera based module.
Related Products/ Solutions
• Image sensor,SoC/ADAS
Block Diagram

Avnet STM High end camera module
Learn More
▲回頁首
|
|
|