Avnet Asia Connect
 
 
ON Semiconductor - AR0140AT, 1 MP 1/4” 720p HDR Image Sensor for Automotive Cameras


ON Semiconductor AR0140AT Chip


ON Semiconductor's AR0140AT is a 1/4-inch CMOS digital image sensor with an active-pixel array of 1280Hx800V. It captures images in either linear or high dynamic rangemodes, with a rolling-shutter readout. It is designed for both low light and high dynamic range scene performance. TheAR0140AT produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications.



Description

Kit with AP0101 ISP to provide further Image Processing and having different version in AR014x Series to further enhance the features and functions of the image sensor.



Features

• Outstanding Low-Light Performance
  - DR®-pix technology for best performance in all lighting conditions
• High Quality HD Video
  - Enables high quality 720p 60fps HD video
• Flexible Interface Option
  - Parallel or HiSPi™ interfaces for compatibility with all popular ISPs
• High & Standard Dynamic Range Capture
  - Choice of ON-chip HDR or support for Interleaved HDR mode in 3rd party ISPs
• Complete Solution with Co-Processors
  - A tuned solution with AP0102 (Backup), AP0200 (Ethernet Backup) or AP0202 (Surround) Co-Processors



Applications

• Backup Camera (with optional AP0102 co-processor)
• Ethernet Backup Camera (with optional AP0200 co-processor)
• Digital Surround Cam (with optional AP0201 co-processor)



Benefits

• Better Noise Performance/Higher Sensitivity/Better Performance over Temp



Related Products/ Solutions

• ADAS Surround View Solution from Avnet GDS Team







▲回頁首
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.