Avnet Asia Connect
 
 
Molex - HSAutoLink™ Interconnect Systems





HSAutoLink™ interconnect system leverages Molex’s expertise at producing high-speed cable technology and adapting to needs of the emerging segment of the "Connected Vehicle" (Vehicle-to-Vehicle communications, Infotainment and Telematics)

The robust HSAutoLink II Interconnect System delivers data rates up to 5 Gbps, supporting high-speed media protocols including USB 3.1 (5 Gb/s data rate), to meet increasing bandwidth requirements for advanced in-vehicle infotainment, telematics and camera devices




Features

• Proven Molex LFH (Low Force Helix) terminal interface designed for high pin-count signal applications requiring
  high reliability and high-speed signaling performance
• Flexible, expandable product family with data rates up to 5 Gbps. Available in 6 and 12 circuits
• Plugs designed with fully protected shield case. Rear (soldering) side of right-angle header features closed shield
• Connectors feature fully protected perimeter seals and wire seals
• Compatible with shielded twisted pair (STP) or jacketed unshielded twisted pair (JUTP) cable construction
• Compact, low-profile system
• Headers manufactured from high temperature plastic material



Application

• Infotainment
• Telematics devices
• Navigation systems
• Connected vehicle services
• Advanced driver assistance system (ADAS)
• Diagnostics or data up-loading for flashing ECU’s Camera-to-controller
• Controller-to-display connections











Downloads







▲回頁首
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.