| |
Microchip - Automotive Timing Solutions, Advanced Driver Assistance System (ADAS)

Microchip offers industry’s most reliable and robust clock and oscillator products for all automotive applications. The DSCA family of MEMS-based oscillators and clock generators are AEC-Q100 qualified and provide tight frequency stability over wide temperature range up to -55 to 125°C. They are 500x more resistant to shock, and 5x more resistant to vibration compared to the quartz equivalent products, making Microchip oscillators a perfect match for mission critical automotive applications. The DSCA2xxx and DSCA400 MEMS clock generators can consolidate multiple crystals and oscillators into a single chip, which saves board space and reduces BOM cost.
Features
• AEC-Q100 Grade 1 qualified
• Stability: +/-25ppm over -55 to +125°C; +/-10ppm over -40 to 105°C
• Frequency Range: 2kHz to 460MHz
• Reliability: 50,000g shock and 70g vibration resistance
• Flexibility: programmable drive strength for EMI reduction
• Integration: update to 4 outputs/frequencies
Application
• Long Range Radar
• Vision System
• Front/Rear and Surround view cameras
Key Components
• DSC1001 (1.8V-3.3V Low-Power Precision CMOS Oscillators)
• DSC2311 (Crystal-less™ Configurable Two-Output Clock Generator)
• DSC6000 Family (Ultra-Low-Power and Ultra-Small MEMS Oscillators)
Block Diagram

Learn More
▲回頁首
|
|
|