Avnet Asia Connect
 
 
MAXIM Integrated - Maxim多媒體串列鏈路SerDes晶片組




SerDes = Serializer/Deserializer
Maxim Automotive SerDes takes parallel (RGB or oLDI/LVDS) video data, serializes it over a single cable and deserializes it back to parallel Currently have GMSL1 SerDes at up to 3Gbps
Working on 6Gbps and up




Description

• MAX9275 3.12Gbps GMSL1 Serializer - Coax/STP Output - Parallel Input
• MAX9276A 3.12Gbps GMSL1 Deserializer - Coax/STP - Parallel Output
• MAX9277 3.12Gbps GMSL1 Serializer - Coax/STP– LVDS/oLDI Input
• MAX9278A 3.12Gbps GMSL1 Deserializer - Coax/STP - LVDS/oLDI Output
• MAX96705 1.74Gbps GMSL1 Serializer - Coax/STP - 16-Bit Parallel Input - Bandwidth Mode
• MAX96706 1.74Gbps GMSL1 Deserializer - Coax/STP - 14-Bit Parallel Output – Bandwidth Mode
• MAX96709 1.74Gbps GMSL1 Serializer - Coax/STP - 14-Bit Parallel Input
• MAX96708 1.74Gbps GMSL1 Deserializer - Coax/STP - 14-Bit Parallel Output
• MAX96711 1.74Gbps GMSL1 Serializer - Coax/STP - 14-Bit Parallel Input - Bandwidth Mode – Line fault detect
• MAX9286 Quad 1.5Gbps GMSL1 Deserializer - Coax/STP – MIPI CSI-2 Output
• MAX9288 3.12Gbps GMSL1 Deserializer - Coax/STP – MIPI CSI-2 Output



Features

• Plug-in surround view “daughterboards” are available for many SoC development boards
• Nvidia – their Drive CX and PX series platforms use MAX9286
• Freescale – We have MAX9286 surround view boards for their iMX6, iMX8 and V32S324 (Treerunner) SoCs
• Renesas – we have MAX9286 surround view boards for their R-Car Gen 2 and 3 platforms
• MAXIM is cameras with the 3 largest players
• Omnivison OV10635, OV10640 and working on OV2775
• OnSemi AR0132/AP0101 and working on AR0140 and AR0231
• Sony working on iMX224 and iSX016
• EMI measures how much noise the equipment radiates



Application

• Medical – laryngoscope
• Street lighting cameras
• Inspection cameras
• Diagnostic displays
• Any remote display or camera where a single 3mm coax is preferable to a bulkier cable




Block Diagram



• Available for Any Maxim Part
• SerDes EVKits
• Are designed for coax.
• Adapters are available for STP
• Have USB connection to a PC where a GUI is installed to control the EVKit
• Can be USB powered
On newer EVKits, parts can be tested without external video source (on board oscillator for PCLK) and PoC can be used



Learn More







▲回頁首
 

avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.