Avnet Asia Connect
 
 
Renesas - USB Power Delivery 3.0 controller, 45W PD adapter, power bank




USB IF newly released power delivery 3.0 to the market. The new PD revision is further enhance the power delivery capability and flexibility. Avnet partnered with Renesasto developed the 65W USB PD 3.0 power adaptor solution. It is using Renesaslatest USB TYPE C (PD3.0) controller (R9A02G011), with low standby power but high power efficiency AC/DC circuit designed by Avnet. The power adaptor is compliance to energy star level 6, and the SMPS requirement from US and Europe too.




Description

Renesas PD 3.0 controller



Features

• Wide input voltage range (85V ~ 265Vrms)
• Max Output Power 45W
• Compliance to Energy Star Level 6
• Voltage support: 5/9/12/15/20V
• Backforward compatible with PD 2.0



Applications

• 45W PD 3.0 adapter



Key Components

• R9A02G011/ NCP1339/ NCP4305






▲回頁首
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.