Avnet Asia Connect
 
 
NXP - Type-C 智能充電方案




• NXP is focusing on complete Wall-to-Battery USB Type-C charging solutions
• Extensive portfolio for smartphone, tablets & notebooks available
• Now complemented by Type-C smart charging ACDC adapter solution
• System provides significant advantages
  - high efficiency
  - small form factor
  - safety
  - flexibility
  - security
• Current solution supports USB-PD, BC1.2 and QC2.0, 3.0 & 4.0
• NXP is adding also support for SCP direct charging protocol, Qualcomm QC4.0 universal high voltage & direct charging
  protocol and other proprietary protocols Introduction




Description

• Ease of design
  NXP provides total wall to battery solution with complete reference designs and local support
• Best-in-Class power density
  meeting all DOE & EU-CoC Tier2 energy efficiency requirements (>91% @ 12V/2.1A or 5V/5A) & <30mW no-load
• Flexibility
  multi-protocol support for USB-PD, QuickCharge, direct charging & other customized protocols and main functionality
  configurable by ODM – less inventory
• Low BOM cost
  low external component count due to high digital integration and support of low cost NMOS port switch & small wave
  soldering packages
• Best-in-Class safety protecting phone & battery
  widest set of hardware integrated protections covering up to 20 failure use cases
• Security
  interface for authentication chip allowing own eco-system specific accessories and preventing use of unsafe chargers



Features

• Flexible high efficiency, safe and secure smart charging system solution supporting multiple protocols:
  - USB-PD (5V – 20V) + direct charging VDMs
  - BC1.2 + QuickCharge 2.0, 3.0 & 4.0
  - optionally proprietary protocols like Samsung AFC, Huawei SCP/FCP etc.
• TEA1936x/38 primary side controller
• TEA1993/98/99 SyncRec controller
  - maximum Vout TEA1993, 98 and 99 is 20V, 6V and 15V
  - TEA1998 and 99 offer 0.7% higher efficiency at 5V for direct charging applications
• TEA1905x multi-protocol controller
  - optionally with I2C authentication IC
• TEA1903x is USB-PD only derivative
• TEA1901x is SCP (+ FCP/QC) derivative
  - optionally other direct charging protocols



Application

• Type-C PD & QC Wall charging



Key Components

• TEA1936x primary side
• TEA199x SynRec secondary side and
• TEA1903 USB-PD
• TEA1905 USB-PD & QuickCharge
• TEA1901 SCP secondary side



Product Benefits

• higher efficiency (>91% for 12V/2.3A) and smaller form factor
• multi-protocol support and flexibility by programmability of key system parameters
• low external component count and low BOM cost due to high integration & support of NMOS port switch
• higher system safety due to wide set of hardware integrated protections
• low EMI due to high-side operation capability of TEA199x SyncRec IC
• flexibility as functionality & protections configurable so less Stock Keeping Units




Related Products/ Solutions

• 27W PD3+QC2&3 HV-Charging Board
• Universal 27W Direct + HV Charging Ref design



Block Diagram









Learn More






▲回頁首
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.