Avnet Asia Connect
 
 
STMicroelectronics - STUSB4700, USB Type C in Car Charging




STM's USB TYPE C applications are very hot after APPLE release their MACBOOK and is oneof fastest charging full solution in the market.

Avnet has developed the USB TYPE C power adaptor using STM core chip which is fully compliance to USB Power Delivery 2.0 standard as the DFP application. It is the most advance USB PD power adaptor solution in the market.



Features

• Wide input voltage range (10VDC~ 26VDC)
• Max Output Power 45W
• Efficiency @ full load is above 98%
• Standby power is below 50mW regardless of input voltage
• USB Type C provider (DFP) and compliance to USB PD 2.0 (release 1.1) standard
• Output:5V/3A,9V/3A,12V/3A,15V/3A
• 20V/2.25A
• Support APPLE MACBOOK fast charging




Application

• USB Type-C PD AC Charging Adaptor



Key Components

• LM5175+STUSB4700



Benefits

• Fast Charging 2.0 certification and support Apple's Macbook fast charging



Related Products/ Solutions

• LDO, Power MOSFET (STM and Avnet have full turn key solution)



Block Diagram


45W PD Car Charger Solution modular ---STUSB4700



Downloads







▲回頁首
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.