Avnet Asia Connect
 
 
MAXIM Integrated - Wide Input Voltage Buck Converter Powers USB Type-C
Transceivers in Next-Generation Devices - MAX77596





Ideal for battery-powered applications, Maxim Integrated's tiny MAX77596 allows always-on operation.




Features

• Flexible power: Wide voltage in range from 3.5V to 24V
• Ultra-low quiescent current: 1.1μA permits always-on operation
• Small solution size: 2.0mm x 2.5mm x 0.75mm 10-pin TDFN package
• Excellent line transient response: 50mVpp output when changing from 5V to 20V and back



Application

• Always-On Buck Converter



Product Benefits

• Very Low Quiescent Current
• Buck Converter High Efficiency




Block Diagram





Downloads



Learn More

More information about the MAX77596
MAX77596 evaluation kit
MAX77596 diagram image
MAX77596 evaluation kit image






▲回頁首
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.