| |
Infineon - P7 Series CoolMOS

The 700V and 800V CoolMOS™ P7 power MOSFET product families have been developed for flyback based low power SMPS applications including adapter and charger, lighting, audio SMPS, AUX and industrial power.
The CoolMOS™ P7 offers 2% to 5% lower switching losses (EOSS), up to 3.9% higher efficiency and impressively up to 16K lower device temperature against competition. Compared to the previous 650V CoolMOS™ C6 technology it offers 2.4% gain in efficiency and 12K lower device temperature, measured at a flyback based charger application, operated at 140kHz switching speed.
Features
• Finely graduated portfolio and large variety of packages
• High switching frequency capable
• Integrated Zener diode
• Extremely low losses due to very low FOM RDS(on) x Qg and RDS(on) x Eoss
• Ease-of-use technology with fully fulfilling EMI requirements
Application
• Flyback based low power SMPS applications including adapter and charger, lighting, audio SMPS, AUX and industrial power.
Downloads
▲回頁首
|
|
|