| |
Texas Instruments - CC1350, Dual Band Wireless Microcontroller

The CC1350 is the first device in the CC13xx and CC26xx family of cost-effective, ultra-low-power wireless MCUs capable of handling both Sub-1 GHz and 2.4-GHz RF frequencies. The CC1350 device combines a flexible, very low-power RF transceiver with a powerful 48-MHz ARM® Cortex®-M3 microcontroller in a platform supporting multiple physical layers and RF standards. A dedicated Radio Controller (Cortex®-M0) handles low-level RF protocol commands that are stored in ROM or RAM, thus ensuring ultra-low power and flexibility to handle both Sub-1 GHz protocols and 2.4 GHz protocols (for example Bluetooth® low energy). This enables the combination of a Sub-1 GHz communication solution that offers the best possible RF range together with a Bluetooth low energy smartphone connection that enables great user experience through a phone application.
Features: Please refer to datasheet
Application
• 315-, 433-, 470-, 500-, 779-, 868-, 915-,
• 920-MHz and 2.4-GHz ISM and SRD Systems
• Low-Power Wireless Systems
• With 50-kHz to 5-MHz Channel Spacing
• Home and Building Automation
• Wireless Alarm and Security Systems
• Industrial Monitoring and Control
• Bluetooth low energy Beacon Management
• Bluetooth low energy Commissioning
• Smart Grid and Automatic Meter Reading
• Wireless Healthcare Applications
• Wireless Sensor Networks
Specifications: Please refer to datasheet
Block Diagram

Learn More
▲回頁首
|
|
|