| |
STMicroelectronics -
MCU STM32L072CZ Series for LoRa

STM offer LoRA and Sigfox with reference design demos available for customer development and all MP already.
Avnet Design Team provides full support for customers in LPWAN segment.
The STM32 Nucleo pack for LoRa®technology and high-performance FSK/OOK RF transceiver modem (P-NUCLEO-LRWAN1) is a development tool to learn and develop solutions based on LoRa®and FSK/OOK technologies.
This tool, in association with the certified embedded software solution (I-CUBE-LRWAN), provides the means to set up a complete LoRaWAN™node compliant with class A, based on the Semtech SX1272MB2xAS LoRa®extension board. To control the LoRa®extension board, the pack comes with a NUCLEO-L073RZ board based on the ultra-low-power, 32-bit STM32L0 based on ARM®Cortex®-M0 microcontroller. The I-CUBE-LRWAN is LoRaWAN™class A certified.
This pack is the perfect fit for any countries with 868 MHz or 915 ISM frequency bands.
Features
• Ultra-low-power STM32L0 Series MCU, ARM® Cortex® -M0+ based with 192 Kbytes of Flash memory,
20 Kbytes of RAM, 6 Kbytes of EEPROM, LCD, crystal-less USB, T-RNG, PCROP
• 157 dB maximum link budget
• 20 dBm, 100 mW constant RF output versus Vsupply
• 14 dBm high efficiency PA
• Programmable bit rate up to 300 kbps
• High sensitivity: down to -137 dBm
• Bullet-proof front end: IIP3 = -12.5 dBm
• 89 dB blocking immunity
• Low RX current of 10 mA, 200 nA register retention
• Fully integrated synthesizer with a resolution of 61 Hz
• FSK, GFSK, MSK, GMSK, LoRa® and OOK modulations
• Built-in bit synchronizer for clock recovery
• Sync word recognition
• Preamble detection
• 127 dB+ dynamic range RSSI
• Built-in temperature sensor and low-battery indicator 1.65 V to 3.6 V power supply
Application
• LPWAN -- LoRA
Product Benefits:
• Cost effective, low power consumption and LoRAWAN Class A certified
Block Diagram:

IoT connectivity made easier with STM32 MCUs and LoRa
▲回頁首
|
|
|