| |
Nordic - NRF52840
Nordic's nRF52840 multiprotocol SoC is now Thread certified and enables simultaneous Thread and Bluetooth 5 connectivity for the first time

Nordic的系統單晶片(SoC) nRF52840是市場上唯一同時支援Thread 和 藍牙5的多重協定SoC元件,這項功能是利用SoC元件的低功耗藍牙和Thread「動態多重協定」性能來實現的(請參見後段內容),它可同時支援Nordic S140 v5協定堆疊(用於nRF52840 SoC的低功耗藍牙協定堆疊,並且是Nordic用於Thread的nRF5軟體開發套件的一部分)和OpenThread RF協定堆疊。OpenThread是Thread網路通訊協定的首次開放原始碼Thread認證實施方案,由Nest Labs推出,而Nordic Semiconductor積極提供了研發技術。
Nordic的nRF52840系統單晶片(SoC)具有動態多重協定特性,獨特地同時支援 Thread 和 藍牙5 無線連接(連結一個網路前無需先斷開另一個網路)。這項功能還確保任何以Nordic nRF52840 SoC及用於Thread 的Nordic nRF5 SDK為基礎的Thread產品均可流暢無阻地與藍牙5設備交互操作
Features
• Long Rang Bluetooth Smart
• 802.15.4 / Thread
• High output power PA (+8dBm)
• 1MB embedeed Flash / 256kB RAM
• Advanced Crypto co-processor
• Quad and High-speed SPI
• Full-speed USB device controller
• Up to 48 GPIO
Application
• Some Key Applications
• Sports, Fitness and Wearables
• Home and Building Automation
• Home Appliances
• Lighting
• High end remotes
• Medical
Product Benefits
Low Power, Long Range, Long Battery Life, Low cost.
Block Diagram
Downloads
▲回頁首
|
|
|