Avnet Asia Connect
 
 
MAXIM Integrated - 100mA MAX17552, 1.7A MAX17505, 3.5A MAX17504




1. 500mA to 3.5A synchronous buck converters with 4.5V to 60V input range, so you stock fewer regulators;
    small and simple. Bye-bye, Schottky. (MAX17501-5)

2. 100mA synchronous buck converter uses just 22µA of no-load supply current; full 4V to 60V input range;
    small and simple. Bye-bye, Schottky. (MAX17552)

3. 300mA synchronous buck converter is the industry's smallest high-voltage synchronous buck regulator;
    4.5V to 60V input range; small and simple. Bye-bye, Schottky. (MAX15062)

Get your free sample and see for yourself why synchronous buck converters fit better, run cooler, and get you to market




Features

• Eliminates External Components and Reduces Total Cost
  - No Schottky—Synchronous Operation for High Efficiency and Reduced Cost
  - Internal Compensation
  - Fixed Internal 5.1ms or Programmable Soft-Start
  - All-Ceramic Capacitors, Ultra-Compact Layout

• Reduces Number of DC-DC Regulators to Stock
  - Wide 4V to 60V Input Voltage Range
  - Adjustable 0.8V to 0.9 x VIN Output Voltages
  - Delivers Up to 100mA Load Current
  - 100kHz to 2.2MHz Adjustable Switching Frequency Range with External Synchronization
  - Configurable Between PFM and Forced-PWM Modes



Application

• POE / Industrial DC to DC



Product Benefits

high-efficiency, high-voltage, synchronous step-down DC-DC converters with integrated MOSFETs operate over a 4V to 60V input voltage range. The converters can deliver output current up to 100mA at output voltages of 0.8V to 0.9 x VIN. The output voltage is accurate to within ±1.75% over the -40°C to +125°C temperature range.




Specifications

This family of synchronous buck converters is designed to save space on your board and time in your week. Up to 65%* smaller than non-synchronous products, they're also more reliable—up to four times* the running life—due to higher efficiency with less heat dissipation. And because they need fewer discrete components, they're a lot simpler to work with.



Block Diagram







Downloads








▲回頁首
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.