Avnet Asia Connect
 
 
ON Semiconductor - AR0238: 1/2.7-Inch 2.1 Mp/Full HD digital image sensor




ON Semiconductor's AR0238 is a 1/2.7-inch CMOS digital image sensor with an active-pixel array of 1928Hx1088V. It captures images in either linear or high dynamic range modes, with a rolling-shutter readout. It includes sophisticated camera functions such as in-pixel binning, windowing and both video and single frame modes. It is designed for both low light and high dynamic range scene performance. It is programmable through a simple two-wire serial interface. The AR0238 produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including surveillance and HD video.




Features

• Latest 3.0µm pixel with ON Semiconductor DR-Pix™ technology with Dual Conversion Gain
• Supports line interleaved T1/T2 readout
• Full HD support
• HiSpi or Parallel Interface



Product Benefits

• Superior low-light performance
• Enables HDR processing in ISP chip
• 1080P 60 fps for superior video performance
• Flexible implementation for OEM Designs



Applications

• Video recording and streaming
• 1080p60 (monitoring) video applications
• High dynamic range imaging



Block Diagram





Downloads







▲回頁首
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.