Avnet Asia Connect
 
 
Vishay - 电流检测电阻,可根据客户要求提供定制产品





The battery shunt is used to sense the amount of current flowing into the vehicle's electrical sustem. The resistor must be capable of handing high currents(up to 1000A) while offing a low TCR, low thermal EMF, and high stability in extreme envirnments.




Features

• High power to resistor size ratio,
• Sense pins allow for consistent contact location,
• Proprietary processing technique produces extremely low resistance values
• All welded construction
• Solid metal manganese-copper alloy resistive element with low TCR (< 20 ppm/°C)
• Very low inductance (< 5 nH)
• Low thermal EMF (as low as < 1 μV/°C)
• AEC-Q200 qualified.



Application

• Lead acid batteries
• Hybrid vehicles
• E-Vehicles (Li Ion)
• Utility batteries




Product Benefits: Accuracy, Robust, high EMI, smaller size, lower cost.



Specifications: Please refer to datasheet



Shunt resistor with two sense pins



Downloads: Technical Documentation



Learn More







▲回顶端
 
avnet.com/apac  
Copyright ©2017 Avnet, Inc. All rights reserved.